
ICE40LP640-CM36A | |
|---|---|
DigiKey Part Number | 220-ICE40LP640-CM36A-ND |
Manufacturer | |
Manufacturer Product Number | ICE40LP640-CM36A |
Description | IC FPGA 25 I/O 36UCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | iCE40™ LP Field Programmable Gate Array (FPGA) IC 25 32768 640 36-VFBGA |
Category | Total RAM Bits 32768 |
Mfr | Number of I/O 25 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 80 | Supplier Device Package 36-UCBGA (2.5x2.5) |
Number of Logic Elements/Cells 640 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | ₹480.29982 | ₹2,35,346.91 |