iCE40 UltraLite™ Field Programmable Gate Array (FPGA) IC 10 57344 640 16-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE40UL640-SWG16ITR1K

DigiKey Part Number
220-2229-2-ND - Tape & Reel (TR)
220-2229-1-ND - Cut Tape (CT)
220-2229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE40UL640-SWG16ITR1K
Description
IC FPGA 10 I/O 16WLCSP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
iCE40 UltraLite™ Field Programmable Gate Array (FPGA) IC 10 57344 640 16-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ICE40UL640-SWG16ITR1K Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
57344
Mfr
Number of I/O
10
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
80
Supplier Device Package
16-WLCSP (1.4x1.48)
Number of Logic Elements/Cells
640
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,523
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹322.42000₹322.42
25₹285.14920₹7,128.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹246.01104₹2,46,011.04
Manufacturers Standard Package