
ICE40UP3K-UWG30ITR50 | |
|---|---|
DigiKey Part Number | 220-2097-2-ND - Tape & Reel (TR) 220-2097-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ICE40UP3K-UWG30ITR50 |
Description | IC FPGA 21 I/O 30WLCSP |
Customer Reference | |
Detailed Description | iCE40 UltraPlus™ Field Programmable Gate Array (FPGA) IC 21 1130496 2800 30-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 350 | |
Number of Logic Elements/Cells | 2800 | |
Total RAM Bits | 1130496 | |
Number of I/O | 21 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 30-WLCSP (2.54x2.12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹445.43000 | ₹445.43 |
| 25 | ₹392.08960 | ₹9,802.24 |


