
ICE40UP5K-UWG30ITR | |
|---|---|
DigiKey Part Number | ICE40UP5K-UWG30ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE40UP5K-UWG30ITR |
Description | IC FPGA 21 I/O 30WLCSP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | iCE40 UltraPlus™ Field Programmable Gate Array (FPGA) IC 21 1171456 5280 30-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ICE40UP5K-UWG30ITR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 660 | |
Number of Logic Elements/Cells | 5280 | |
Total RAM Bits | 1171456 | |
Number of I/O | 21 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 30-WLCSP (2.54x2.12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹702.15931 | ₹35,10,796.55 |


