
ICE5LP2K-CM36ITR50 | |
|---|---|
DigiKey Part Number | 220-2065-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE5LP2K-CM36ITR50 |
Description | IC FPGA 26 I/O 36UCFBGA |
Customer Reference | |
Detailed Description | iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 26 81920 2048 36-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 256 | |
Number of Logic Elements/Cells | 2048 | |
Total RAM Bits | 81920 | |
Number of I/O | 26 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-UCFBGA (2.5x2.5) |

