100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA4064V-75TN100E

DigiKey Part Number
220-1634-ND
Manufacturer
Manufacturer Product Number
LA4064V-75TN100E
Description
IC CPLD 64MC 7.5NS 100TQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LA4064V-75TN100E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Macrocells
64
Number of I/O
64
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,490.83000₹1,490.83
25₹1,300.04120₹32,501.03
100₹1,197.99000₹1,19,799.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.