LC4384C-5TN176I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: ₹8,689.59450
Datasheet
176-LQFP; P/PG-LQFP-176-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4384C-5TN176I

DigiKey Part Number
LC4384C-5TN176I-ND
Manufacturer
Manufacturer Product Number
LC4384C-5TN176I
Description
IC CPLD 384MC 5NS 176TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4384C-5TN176I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
5 ns
Voltage Supply - Internal
1.65V ~ 1.95V
Number of Logic Elements/Blocks
24
Number of Macrocells
384
Number of I/O
128
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
176-LQFP
Supplier Device Package
176-TQFP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,953 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,953In Stock
Ships from Flip Electronics