Similar

LC5768MV-5F484C | |
|---|---|
DigiKey Part Number | LC5768MV-5F484C-ND |
Manufacturer | |
Manufacturer Product Number | LC5768MV-5F484C |
Description | IC CPLD 768MC 5NS 484FPBGA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 24 | |
Number of Macrocells | 768 | |
Number of I/O | 317 | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 484-BBGA | |
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |


