
LCMXO1200C-3FTN256C | |
|---|---|
DigiKey Part Number | 220-1175-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO1200C-3FTN256C |
Description | IC FPGA 211 I/O 256FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 211 9421 1200 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO1200C-3FTN256C Models |
Category | Total RAM Bits 9421 |
Mfr | Number of I/O 211 |
Series | Voltage - Supply 1.71V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 150 | Supplier Device Package 256-FTBGA (17x17) |
Number of Logic Elements/Cells 1200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,013.64000 | ₹3,013.64 |
| 25 | ₹2,624.11760 | ₹65,602.94 |
| 100 | ₹2,429.36830 | ₹2,42,936.83 |

