
LCMXO2-7000HE-5BG332C | |
|---|---|
DigiKey Part Number | LCMXO2-7000HE-5BG332C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-7000HE-5BG332C |
Description | IC FPGA 278 I/O 332CABGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 278 245760 6864 332-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-7000HE-5BG332C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 858 | |
Number of Logic Elements/Cells | 6864 | |
Total RAM Bits | 245760 | |
Number of I/O | 278 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 332-CABGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₹2,394.88433 | ₹10,77,697.95 |


