Similar



LCMXO2280E-3TN144I | |
|---|---|
DigiKey Part Number | 220-1449-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2280E-3TN144I |
Description | IC FPGA 113 I/O 144TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 113 28262 2280 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2280E-3TN144I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 285 | |
Number of Logic Elements/Cells | 2280 | |
Total RAM Bits | 28262 | |
Number of I/O | 113 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹3,377.54217 | ₹2,02,652.53 |



