
LCMXO2280E-3FTN256I | |
---|---|
DigiKey Part Number | 220-1441-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2280E-3FTN256I |
Description | IC FPGA 211 I/O 256FTBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 211 28262 2280 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2280E-3FTN256I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 285 | |
Number of Logic Elements/Cells | 2280 | |
Total RAM Bits | 28262 | |
Number of I/O | 211 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | ₹3,239.02967 | ₹2,91,512.67 |