LCMXO2280E-3FTN324I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: ₹3,736.75857
Datasheet
MachXO Field Programmable Gate Array (FPGA) IC 271 28262 2280 324-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2280E-3FTN324I

DigiKey Part Number
220-1443-ND
Manufacturer
Manufacturer Product Number
LCMXO2280E-3FTN324I
Description
IC FPGA 271 I/O 324FTBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO Field Programmable Gate Array (FPGA) IC 271 28262 2280 324-LBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2280E-3FTN324I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
285
Number of Logic Elements/Cells
2280
Total RAM Bits
28262
Number of I/O
271
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
324-FTBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
84₹4,110.44560₹3,45,277.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.