MachXO3D Field Programmable Gate Array (FPGA) IC 58 94208 4300 72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3D-4300ZC-2SG72I

DigiKey Part Number
220-LCMXO3D-4300ZC-2SG72I-ND
Manufacturer
Manufacturer Product Number
LCMXO3D-4300ZC-2SG72I
Description
IC FPGA 58 I/O 72QFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO3D Field Programmable Gate Array (FPGA) IC 58 94208 4300 72-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
538
Number of Logic Elements/Cells
4300
Total RAM Bits
94208
Number of I/O
58
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
72-QFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,260.69000₹2,260.69
25₹1,968.08840₹49,202.21
100₹1,819.45670₹1,81,945.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.