
LCMXO3L-1300E-5MG121C | |
---|---|
DigiKey Part Number | LCMXO3L-1300E-5MG121C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3L-1300E-5MG121C |
Description | IC FPGA 100 I/O 121CSFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 100 65536 1280 121-VFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO3L-1300E-5MG121C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 100 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 121-CSFBGA (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | ₹505.81982 | ₹2,47,851.71 |