
LCMXO3L-1300E-5MG256C | |
|---|---|
DigiKey Part Number | LCMXO3L-1300E-5MG256C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3L-1300E-5MG256C |
Description | IC FPGA 206 I/O 256CSFBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 206 65536 1280 256-VFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO3L-1300E-5MG256C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 206 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CSFBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | ₹675.59850 | ₹1,75,655.61 |