
LCMXO3L-2100E-5MG324C | |
---|---|
DigiKey Part Number | LCMXO3L-2100E-5MG324C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3L-2100E-5MG324C |
Description | IC FPGA 268 I/O 324CSFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 268 75776 2112 324-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 264 | |
Number of Logic Elements/Cells | 2112 | |
Total RAM Bits | 75776 | |
Number of I/O | 268 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-CSFBGA (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
168 | ₹843.03000 | ₹1,41,629.04 |