
LF500-PAC-EV | |
|---|---|
DigiKey Part Number | LF500-PAC-EV-ND |
Manufacturer | |
Manufacturer Product Number | LF500-PAC-EV |
Description | BOARD EVAL ISPXPGA PAC PMGR 1208 |
Customer Reference | |
Detailed Description | ispXPGA FPGA LFX500 ispXPGA® FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type FPGA |
Manufacturer Lattice Semiconductor Corporation | Platform ispXPGA FPGA |
Series | Contents Board(s), Cable(s), Power Supply |
Packaging Bulk | Utilized IC / Part LFX500 |
Part Status Obsolete | Base Product Number |