


LFCPNX-100-7BBG484C | |
|---|---|
DigiKey Part Number | 220-LFCPNX-100-7BBG484C-ND |
Manufacturer | |
Manufacturer Product Number | LFCPNX-100-7BBG484C |
Description | IC FPGA CERTUSPRO-NX 484BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CertusPro™-NX Field Programmable Gate Array (FPGA) IC 313 3833856 96000 484-LFBGA |
Datasheet | Datasheet |
Category | Number of I/O 313 |
Mfr | Voltage - Supply 0.95V ~ 1.05V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
Number of LABs/CLBs 24000 | Supplier Device Package 484-CABGA (19x19) |
Number of Logic Elements/Cells 96000 | Base Product Number |
Total RAM Bits 3833856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,419.01000 | ₹11,419.01 |
| 25 | ₹9,942.94640 | ₹2,48,573.66 |
| 100 | ₹9,210.07560 | ₹9,21,007.56 |
