CertusPro™-NX Field Programmable Gate Array (FPGA) IC 309 3833856 96000 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CertusPro™-NX Field Programmable Gate Array (FPGA) IC 309 3833856 96000 484-BBGA
Industrial HMI Demo: Driving Sustainability and Safety with Operator Attention Sensing

LFCPNX-100-9BFG484I

DigiKey Part Number
220-LFCPNX-100-9BFG484I-ND
Manufacturer
Manufacturer Product Number
LFCPNX-100-9BFG484I
Description
IC FPGA CERTUSPRO-NX 484BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
CertusPro™-NX Field Programmable Gate Array (FPGA) IC 309 3833856 96000 484-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
309
Mfr
Voltage - Supply
0.95V ~ 1.05V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
Number of LABs/CLBs
24000
Supplier Device Package
484-FPBGA (23x23)
Number of Logic Elements/Cells
96000
Base Product Number
Total RAM Bits
3833856
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹14,801.66000₹14,801.66
25₹12,895.15320₹3,22,378.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.