


LFCPNX-10GE-PTP-EVN | |
|---|---|
DigiKey Part Number | 220-LFCPNX-10GE-PTP-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LFCPNX-10GE-PTP-EVN |
Description | CERTUSPRO-NX 10GBE PTP MOTHER BO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CertusPro-NX FPGA ORAN Timing and Synchronization PCIe Card LFCPNX-100 CertusPro™-NX FPGA Embedded Evaluation Board |
Category | Platform CertusPro-NX FPGA ORAN Timing and Synchronization PCIe Card |
Manufacturer Lattice Semiconductor Corporation | Contents Board(s), Cable(s) |
Series | Utilized IC / Part LFCPNX-100 |
Packaging Tray | Interconnect System FMC |
Part Status Active | Suggested Programming Environment Radiant |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,63,424.95000 | ₹1,63,424.95 |