
LFCPNX-50-8ASG256A | |
|---|---|
DigiKey Part Number | 220-LFCPNX-50-8ASG256A-ND |
Manufacturer | |
Manufacturer Product Number | LFCPNX-50-8ASG256A |
Description | IC FPGA CERTUSPRO-NX 256WLP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CertusPro™-NX Field Programmable Gate Array (FPGA) IC 165 1769472 52000 256-VFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 13000 | |
Number of Logic Elements/Cells | 52000 | |
Total RAM Bits | 1769472 | |
Number of I/O | 165 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 256-WLP (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | ₹8,861.52985 | ₹23,03,997.76 |