ECP2 Field Programmable Gate Array (FPGA) IC 331 282624 21000 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE2-20E-5FN484C

DigiKey Part Number
220-1201-ND
Manufacturer
Manufacturer Product Number
LFE2-20E-5FN484C
Description
IC FPGA 331 I/O 484FBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP2 Field Programmable Gate Array (FPGA) IC 331 282624 21000 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
LFE2-20E-5FN484C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2625
Number of Logic Elements/Cells
21000
Total RAM Bits
282624
Number of I/O
331
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹7,826.69000₹7,826.69
25₹6,816.55600₹1,70,413.90
100₹6,314.29270₹6,31,429.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.