Similar

LFE2-20E-5FN484I | |
|---|---|
DigiKey Part Number | 220-1293-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-20E-5FN484I |
Description | IC FPGA 331 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 331 282624 21000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-20E-5FN484I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2625 | |
Number of Logic Elements/Cells | 21000 | |
Total RAM Bits | 282624 | |
Number of I/O | 331 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹7,513.60267 | ₹4,50,816.16 |


