Similar

LFE2-35SE-6FN672I | |
|---|---|
DigiKey Part Number | LFE2-35SE-6FN672I-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-35SE-6FN672I |
Description | IC FPGA 450 I/O 672FPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 450 339968 32000 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-35SE-6FN672I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4000 | |
Number of Logic Elements/Cells | 32000 | |
Total RAM Bits | 339968 | |
Number of I/O | 450 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FPBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹15,457.76350 | ₹6,18,310.54 |


