Similar

LFE2-6SE-5FN256I | |
|---|---|
DigiKey Part Number | 220-1754-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-6SE-5FN256I |
Description | IC FPGA 190 I/O 256FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-6SE-5FN256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 750 | |
Number of Logic Elements/Cells | 6000 | |
Total RAM Bits | 56320 | |
Number of I/O | 190 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ₹2,306.36389 | ₹2,07,572.75 |


