Similar

LFE2M50SE-6FN484C | |
|---|---|
DigiKey Part Number | LFE2M50SE-6FN484C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2M50SE-6FN484C |
Description | IC FPGA 270 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2M Field Programmable Gate Array (FPGA) IC 270 4246528 48000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2M50SE-6FN484C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6000 | |
Number of Logic Elements/Cells | 48000 | |
Total RAM Bits | 4246528 | |
Number of I/O | 270 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹21,208.20167 | ₹12,72,492.10 |


