
LFMNX-SENTRY-EVN | |
|---|---|
DigiKey Part Number | 220-LFMNX-SENTRY-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LFMNX-SENTRY-EVN |
Description | BOARD DEMO SENTRY MACH-NX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mach-NX FPGA LFMNX-50 Mach™-NX FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Mach-NX FPGA | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | LFMNX-50 | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | Diamond | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,52,079.55000 | ₹1,52,079.55 |