
LFMXO5-25-7BBG400C | |
|---|---|
DigiKey Part Number | 220-LFMXO5-25-7BBG400C-ND |
Manufacturer | |
Manufacturer Product Number | LFMXO5-25-7BBG400C |
Description | FPGA MACHXO5-NX W/FLASH 400BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO5-NX Field Programmable Gate Array (FPGA) IC 252 2187264 25000 400-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3125 | |
Number of Logic Elements/Cells | 25000 | |
Total RAM Bits | 2187264 | |
Number of I/O | 252 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-CABGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,262.92000 | ₹7,262.92 |
| 25 | ₹6,324.57120 | ₹1,58,114.28 |
| 100 | ₹5,858.17520 | ₹5,85,817.52 |
