


LIFCL-40-9MG121I | |
|---|---|
DigiKey Part Number | 220-LIFCL-40-9MG121I-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-40-9MG121I |
Description | IC FPGA 72 I/O 121CSFBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 72 1548288 39000 121-VFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LIFCL-40-9MG121I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9750 | |
Number of Logic Elements/Cells | 39000 | |
Total RAM Bits | 1548288 | |
Number of I/O | 72 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 121-CSFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,406.54000 | ₹6,406.54 |
| 25 | ₹5,581.39400 | ₹1,39,534.85 |
| 100 | ₹5,166.25980 | ₹5,16,625.98 |
