
LPTM21L-1ABG100I | |
|---|---|
DigiKey Part Number | 220-2238-ND |
Manufacturer | |
Manufacturer Product Number | LPTM21L-1ABG100I |
Description | IC PLATFORM MANAGER 3.3VDC 100BG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hardware Management Controller PMIC 100-CABGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Hardware Management Controller | |
Current - Supply | 25mA | |
Voltage - Supply | 4.75V ~ 13.2V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-CABGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,921.38000 | ₹2,921.38 |
| 25 | ₹2,548.63720 | ₹63,715.93 |
| 100 | ₹2,357.61510 | ₹2,35,761.51 |