



21M-CBSA-1.75X2.75X0.225 | |
|---|---|
DigiKey Part Number | 21M-CBSA-1.75X2.75X0.225-ND |
Manufacturer | |
Manufacturer Product Number | 21M-CBSA-1.75X2.75X0.225 |
Description | RF SHIELD 1.75" X 2.75" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.750" (44.45mm) X 2.750" (69.85mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.225" (5.72mm) |
Manufacturer Leader Tech Inc. | Length - Overall 2.750" (69.85mm) |
Series | Width - Overall 1.750" (44.45mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount, Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹6,975.25200 | ₹69,752.52 |