



23-CBSA-3.75X4.25X0.25 | |
|---|---|
DigiKey Part Number | 23-CBSA-3.75X4.25X0.25-ND |
Manufacturer | |
Manufacturer Product Number | 23-CBSA-3.75X4.25X0.25 |
Description | RF SHIELD 3.75" X 4.25" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 3.750" (95.25mm) X 4.250" (107.95mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.250" (6.35mm) | |
Length - Overall | 4.250" (107.95mm) | |
Width - Overall | 3.750" (95.25mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹2,765.57400 | ₹55,311.48 |