



29-CBSA-1.25X4.0X0.2 | |
|---|---|
DigiKey Part Number | 29-CBSA-1.25X4.0X0.2-ND |
Manufacturer | |
Manufacturer Product Number | 29-CBSA-1.25X4.0X0.2 |
Description | RF SHIELD 1.25" X 4" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.250" (31.75mm) X 4.000" (101.60mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 4.000" (101.60mm) | |
Width - Overall | 1.250" (31.75mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹2,729.46450 | ₹54,589.29 |