
5204-0007-20 | |
|---|---|
DigiKey Part Number | 1798-1074-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0007-20 |
Description | CONN EMI GASKET 10S 10SL BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 10S, 10SL Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 Flange Connector | |
Shell Size - Insert | 10S, 10SL | |
Material | Silicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,409.79000 | ₹2,409.79 |
| 20 | ₹1,847.59900 | ₹36,951.98 |
| 40 | ₹1,772.11825 | ₹70,884.73 |
| 100 | ₹1,692.40690 | ₹1,69,240.69 |
| 260 | ₹1,628.48269 | ₹4,23,405.50 |
| 500 | ₹1,593.64460 | ₹7,96,822.30 |