



57-CBSA-5.5X5.5X0.5 | |
|---|---|
DigiKey Part Number | 57-CBSA-5.5X5.5X0.5-ND |
Manufacturer | |
Manufacturer Product Number | 57-CBSA-5.5X5.5X0.5 |
Description | RF SHIELD 5.5" X 5.5" T/H |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 5.500" (139.70mm) X 5.500" (139.70mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 5.500" (139.70mm) | |
Width - Overall | 5.500" (139.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |