



59-CBSA-4.25X5.25X0.5 | |
|---|---|
DigiKey Part Number | 59-CBSA-4.25X5.25X0.5-ND |
Manufacturer | |
Manufacturer Product Number | 59-CBSA-4.25X5.25X0.5 |
Description | RF SHIELD 4.25" X 5.25" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 4.250" (107.95mm) X 5.250" (133.35mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.500" (12.70mm) |
Manufacturer Leader Tech Inc. | Length - Overall 5.250" (133.35mm) |
Series | Width - Overall 4.250" (107.95mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹3,560.05000 | ₹71,201.00 |