


7-19PCI-NI-18 | |
|---|---|
DigiKey Part Number | 7-19PCI-NI-18-ND |
Manufacturer | |
Manufacturer Product Number | 7-19PCI-NI-18 |
Description | RFI FINGERSTOCK BECU NICKEL ADH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 1.800" (45.72mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.070" (1.78mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | Flash | |
Attachment Method | Adhesive | |
Operating Temperature | -55°C ~ 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |