


SMS-407-N-C | |
|---|---|
DigiKey Part Number | 1798-SMS-407-N-C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-407-N-C |
Description | RF SHIELD 1.769" X 1.769" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.747" (44.37mm) X 1.747" (44.37mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-407-N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.384" (9.75mm) | |
Length - Overall | 1.747" (44.37mm) | |
Width - Overall | 1.747" (44.37mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹359.30660 | ₹35,930.66 |
