
02009-SHO | |
|---|---|
DigiKey Part Number | 788-02009-SHO-ND |
Manufacturer | |
Manufacturer Product Number | 02009-SHO |
Description | MICROPUCK SUPER HIGH-OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600mA 8V Constant Current LED Driver Buck Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 3V | |
Voltage - Output | 8V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 1.5 W | |
Dimming | - | |
Features | SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.45" L x 0.30" W x 0.26" H (11.5mm x 7.6mm x 6.6mm) | |
Approval Agency | - | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,758.32700 | ₹17,583.27 |