
C14164_STRADA-2X2-ME-WIDE1 | |
|---|---|
DigiKey Part Number | 711-1881-ND |
Manufacturer | |
Manufacturer Product Number | C14164_STRADA-2X2-ME-WIDE1 |
Description | LENS CLEAR ASYMMETRIC ADH SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetric Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetric | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innoteck, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Toshiba, Tridonic | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | ₹251.85263 | ₹40,296.42 |


