Lens With Holder Clear Asymmetrical Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP17592_LEILA-SC-O-WAS

DigiKey Part Number
711-CP17592_LEILA-SC-O-WAS-ND
Manufacturer
Manufacturer Product Number
CP17592_LEILA-SC-O-WAS
Description
LENS CLEAR ASYMMETRICAL SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear Asymmetrical Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
21.6mm Dia
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Cree
Material
Acrylic
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹252.53000₹252.53
10₹183.11000₹1,831.10
112₹140.17839₹15,699.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.