
CP19031_AMY-110-WW-C-WHT | |
|---|---|
DigiKey Part Number | 711-CP19031_AMY-110-WW-C-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CP19031_AMY-110-WW-C-WHT |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required White 57° ~ 63° Wide Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 109.7mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Wide | |
Viewing Angle | 57° ~ 63° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Samsung | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | ₹930.73455 | ₹71,666.56 |