
CP19457_LEILA-Y-SC2-WW-WHT | |
|---|---|
DigiKey Part Number | 711-CP19457_LEILA-Y-SC2-WW-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CP19457_LEILA-Y-SC2-WW-WHT |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder White 55° Medium Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.55mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Medium | |
Viewing Angle | 55° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | ₹107.74858 | ₹21,980.71 |