
CS19001_SPORT-IP-24-FT6W-HT | |
|---|---|
DigiKey Part Number | 711-CS19001_SPORT-IP-24-FT6W-HT-ND |
Manufacturer | |
Manufacturer Product Number | CS19001_SPORT-IP-24-FT6W-HT |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear Asymmetrical Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 24 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | Clear | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Lumileds, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ₹978.50733 | ₹1,17,420.88 |