
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 44.2mm x 40mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Ledil | |
Material | Polycarbonate | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
54 | ₹96.33222 | ₹5,201.94 |