MFR Recommended
MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 69.9mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Asymmetrical | |
Viewing Angle | 60° ~ 67° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Osram, Sharp | |
Material | Acrylic | |
Mounting Type | Twist Lock | |
Base Product Number |



