
AHR 1500 B10 | |
|---|---|
DigiKey Part Number | 398-AHR1500B10-ND |
Manufacturer | |
Manufacturer Product Number | AHR 1500 B10 |
Description | CURRENT SENSOR HE/OL 1500A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1500A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC, 20Hz ~ 6kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 20V ~ 50V |
Part Status Active | Response Time 150ms |
For Measuring AC/DC | Current - Supply (Max) 35mA |
Sensor Type | Operating Temperature -40°C ~ 70°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,088.70000 | ₹23,088.70 |