Current Sensor 500A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHR 500 B10

DigiKey Part Number
398-AHR500B10-ND
Manufacturer
Manufacturer Product Number
AHR 500 B10
Description
CURRENT SENSOR HE/OL 500A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 500A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC, 20Hz ~ 6kHz
Mfr
Linearity
±1%
Series
Accuracy
±1%
Packaging
Bulk
Voltage - Supply
20V ~ 50V
Part Status
Active
Response Time
150ms
For Measuring
AC/DC
Current - Supply (Max)
35mA
Sensor Type
Operating Temperature
-40°C ~ 70°C
Current - Sensing
Polarization
Unidirectional
Number of Channels
1
Mounting Type
Output
Analog Voltage
Package / Case
Module, Single Pass Through
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹20,939.83000₹20,939.83
Manufacturers Standard Package