Current Sensor 10A, 20A, 50A (Selectable) 1 Channel Current Transducer Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK 50 B10

DigiKey Part Number
398-AK50B10-ND
Manufacturer
Manufacturer Product Number
AK 50 B10
Description
CURRENT SENSOR TRANSDUCER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 10A, 20A, 50A (Selectable) 1 Channel Current Transducer Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog Voltage
Mfr
Frequency
20Hz ~ 100Hz
Series
Accuracy
±1%
Packaging
Bulk
Response Time
100ms
Part Status
Active
Operating Temperature
-20°C ~ 50°C
For Measuring
AC
Polarization
Unidirectional
Sensor Type
Mounting Type
Current - Sensing
Package / Case
Module, Single Pass Through
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹27,625.92000₹27,625.92
Manufacturers Standard Package